Part Details for 10005639-11124 by Amphenol Communications Solutions
Overview of 10005639-11124 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-11207LF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch |
Part Details for 10005639-11124
10005639-11124 CAD Models
10005639-11124 Part Data Attributes
|
10005639-11124
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10005639-11124
Amphenol Communications Solutions
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10005639-11124
This table gives cross-reference parts and alternative options found for 10005639-11124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10005639-11124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10023061-30109LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11124 vs 10023061-30109LF |
10052286-33212 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 10005639-11124 vs 10052286-33212 |
10005639-32279LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11124 vs 10005639-32279LF |
10037402-21129NLF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10005639-11124 vs 10037402-21129NLF |
10037402-11004 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11124 vs 10037402-11004 |
10005639-32152 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11124 vs 10005639-32152 |
10037402-233221 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10005639-11124 vs 10037402-233221 |
10067139-131106LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11124 vs 10067139-131106LF |
10067139-122108LF | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10005639-11124 vs 10067139-122108LF |
10037402-223221 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol FCi | 10005639-11124 vs 10037402-223221 |