Part Details for 1000550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1000550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1635
|
Newark | Bl-I/O 3.50/30Lr Sn Bk Bx |Weidmuller 1000550000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0100 / $40.2400 | Buy Now |
DISTI #
1000550000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1006 / $28.3500 | Buy Now |
DISTI #
1000550000
|
Avnet Americas | Pluggable Terminal Block Plug 30 Position 3.5mm Straight Cable Mount Black Box (Alt: 1000550000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1000550000
|
Mouser Electronics | Pluggable Terminal Blocks BL-I/O 3.50/30LR SN BK BX RoHS: Compliant | 0 |
|
$24.1000 / $28.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$24.8900 / $32.9500 | Buy Now |
DISTI #
77698319
|
Verical | 0 Min Qty: 5 Package Multiple: 1 | Americas - 40 |
|
$13.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$24.8900 / $32.9500 | Buy Now |