Part Details for 10004609 by RECOM Power Inc
Overview of 10004609 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10004609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2W Dc/dc-converter 'econoline' S |
110 In Stock 1000 Factory Stock |
|
$6.5500 / $7.2700 | Buy Now |
|
Master Electronics | 2W Dc/dc-converter 'econoline' S |
110 In Stock 1000 Factory Stock |
|
$6.5500 / $7.2700 | Buy Now |