Part Details for 1000450001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000450001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000450001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2865
|
Newark | Blf 5.08Hc/06/90Lr Sn Bk Bx |Weidmuller 1000450001 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $7.4500 | Buy Now |
DISTI #
4381-1000450001-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
247 In Stock |
|
$1.8238 / $7.4300 | Buy Now |
DISTI #
1000450001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000450001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1000450001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/06/90LR SN BK BX RoHS: Compliant | 0 |
|
$3.7100 / $7.4200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$3.6700 / $4.5000 | Buy Now |
DISTI #
1000450001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000450001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1000450001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000450001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |