Part Details for 1000440001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000440001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000440001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2864
|
Newark | Blf 5.08Hc/05/90Lr Sn Bk Bx |Weidmuller 1000440001 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $6.3500 | Buy Now |
DISTI #
281-8703-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 48 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4813 | Buy Now |
DISTI #
1000440001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Right Angle Box (Alt: 1000440001) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
470-1000440001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/05/90LR SN BK BX RoHS: Compliant | 0 |
|
$3.2500 / $7.0500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$3.1300 / $3.8400 | Buy Now |
DISTI #
1000440001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Right Angle Box (Alt: 1000440001) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ | |
DISTI #
1000440001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 5 Position Right Angle Box (Alt: 1000440001) RoHS: Compliant Min Qty: 48 Package Multiple: 48 | 0 |
|
RFQ |