Part Details for 1000424 by Kyocera AVX Components
Overview of 1000424 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1000424-ND
|
DigiKey | ON GROUND STAMPED METAL DUAL BAN Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9316 / $5.8400 | Buy Now |
DISTI #
581-1000424
|
Mouser Electronics | Antennas On Ground Stamped Me tal Dual Band Wi-Fi/ RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
1000424
|
Avnet Abacus | Stamped Metal ANTENNA WLAN, Freq: 2400 2485 MHz, 4900 5825 MHz (Alt: 1000424) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |