Part Details for 10004193 by RECOM Power Inc
Overview of 10004193 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10004193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1W Dc/dc-converter 'econoline' S |
25 In Stock 1000 Factory Stock |
|
$2.5800 / $3.7400 | Buy Now |
|
Master Electronics | 1W Dc/dc-converter 'econoline' S |
25 In Stock 1000 Factory Stock |
|
$2.5800 / $3.7400 | Buy Now |