Part Details for 10004 by Thomas & Betts
Overview of 10004 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H1680
|
Newark | Mi Fitting- N-Wtrtight- 2 In |Abb Thomas & Betts 10004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.3900 / $159.0800 | Buy Now |
|
Onlinecomponents.com | Non Watertight Fitting Made Of Malleable Iron - Hub Size 2 inch - Silver. | 0 |
|
$105.7600 / $132.7100 | Buy Now |
|
Master Electronics | Non Watertight Fitting Made Of Malleable Iron - Hub Size 2 inch - Silver. | 0 |
|
$105.7600 / $132.7100 | Buy Now |