Part Details for 10004 by 3M Interconnect
Overview of 10004 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H8090
|
Newark | Copper Standard Barrel Connector |3M 10004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $15.4000 | Buy Now |
DISTI #
100043M-ND
|
DigiKey | CONN SPLICE 1 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$8.7254 / $14.4300 | Buy Now |
DISTI #
517-10004
|
Mouser Electronics | Terminals Copper Standard Barrel Connector RoHS: Compliant | 0 |
|
$7.9200 / $14.1300 | Order Now |