Part Details for 10004-17MS by Vishay Intertechnologies
Overview of 10004-17MS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28117MSOPEVAL1Z | Renesas Electronics Corporation | Evaluation Board for Precision Single Low Noise Op Amps in MSOP-8 Packages | |
SLG46517M-SKT | Renesas Electronics Corporation | GreenPAK SLG46517 Development Kit with Socket Adapter | |
20021211-00040T1LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 40 Positions, 1.27 mm (.050in) Pitch. |
Price & Stock for 10004-17MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10004-17MS
|
Avnet Americas | Capacitor Tantalum Wet 940uF 75V 20% (9.52 X 26.97mm) Axial 0.5 Ohm 85?C - Bulk (Alt: 10004-17MS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.0366 / $122.2830 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$121.9400 | Buy Now |
DISTI #
10004-17MS
|
TTI | Tantalum Capacitors - Wet 940UF 75V 20% T4 Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$181.4800 | Buy Now |
Part Details for 10004-17MS
10004-17MS CAD Models
10004-17MS Part Data Attributes
|
10004-17MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
10004-17MS
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 940 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |