Part Details for 10004-12KU by Vishay Sprague
Overview of 10004-12KU by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021211-00040T1LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 40 Positions, 1.27 mm (.050in) Pitch. | |
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts |
Part Details for 10004-12KU
10004-12KU CAD Models
10004-12KU Part Data Attributes
|
10004-12KU
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
10004-12KU
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 10004-12KU
This table gives cross-reference parts and alternative options found for 10004-12KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10004-12KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE757K075CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, | Kyocera AVX Components | 10004-12KU vs TWAE757K075CBEZ0700 |
STE750-75T4KX | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 10004-12KU vs STE750-75T4KX |
T18D757K075CZUS | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 10004-12KU vs T18D757K075CZUS |
TWAE757K075CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 10004-12KU vs TWAE757K075CBLZ0700 |
TWAE757K075CBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 10004-12KU vs TWAE757K075CBSZ0700 |
TWAE757K075CBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 10004-12KU vs TWAE757K075CBSZ0000 |
STE750-75T4KX | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 750 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 10004-12KU vs STE750-75T4KX |