Part Details for 10003-CTRBOX-L001 by Alpine Components
Overview of 10003-CTRBOX-L001 by Alpine Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10003526-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
10003526-040CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
10003526-120CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 2.2mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 10003-CTRBOX-L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |