There are no models available for this part yet.
Overview of 1000280001 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1000280001 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T2847
|
Newark | Blf 5.08Hc/08/90F Sn Bk Bx |Weidmuller 1000280001 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $9.4000 | Buy Now | |
DISTI #
281-2649-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
67 In Stock |
|
$4.1180 / $4.9200 | Buy Now | |
DISTI #
1000280001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 8 Position Right Angle Box (Alt: 1000280001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | ||
DISTI #
470-1000280001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/90F SN BK BX RoHS: Compliant | 0 |
|
$4.4100 / $6.0800 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$4.6300 / $5.6800 | Buy Now | ||
DISTI #
80939213
|
Verical | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box Min Qty: 32 Package Multiple: 1 | Americas - 44 |
|
$2.9848 | Buy Now | |
DISTI #
C1S809200230006
|
Chip1Stop | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 44 |
|
$4.7300 / $5.1000 | Buy Now |