Part Details for 1000260001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000260001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000260001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2845
|
Newark | Blf 5.08Hc/06/90F Sn Bk Bx |Weidmuller 1000260001 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $7.2000 | Buy Now |
DISTI #
4381-1000260001-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box, Box |
219 In Stock |
|
$1.9590 / $7.1800 | Buy Now |
DISTI #
1000260001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000260001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1000260001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/06/90F SN BK BX RoHS: Compliant | 0 |
|
$3.5900 / $7.1700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$3.5500 / $4.3500 | Buy Now |
DISTI #
1000260001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000260001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1000260001
|
Avnet Americas | PCB Plug-In Terminal Block Connector Female PL 5.08mm 6 Position Right Angle Box (Alt: 1000260001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ |