Datasheets
10002463-268HLF by: Amphenol FCi

Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 10002463-268HLF by Amphenol FCi

Overview of 10002463-268HLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68020-268HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 68 Positions, 2.54mm (0.100in) Pitch.
67997-268HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 68 Positions, 2.54 mm (0.100in) Pitch
68602-268HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 68 Positions, 2.54 mm (0.100in)Pitch.

Part Details for 10002463-268HLF

10002463-268HLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10002463-268HLF Part Data Attributes

10002463-268HLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10002463-268HLF Amphenol FCi Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 68
UL Flammability Code 94V-0

Alternate Parts for 10002463-268HLF

This table gives cross-reference parts and alternative options found for 10002463-268HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10002463-268HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10002463-268H Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-268H
Part Number Description Manufacturer Compare
10002463-454H Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-454H
10002463-872H Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-872H
10002463-838HLF Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10002463-268HLF vs 10002463-838HLF
10002463-202H Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-202H
10002463-868HLF Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10002463-268HLF vs 10002463-868HLF
10002463-316H Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-316H
10002463-860HLF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10002463-268HLF vs 10002463-860HLF
10002463-112HLF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10002463-268HLF vs 10002463-112HLF
10002463-366H Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10002463-268HLF vs 10002463-366H
10002463-926HLF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10002463-268HLF vs 10002463-926HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10002463-268HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10002463-268HLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10002463-268HLF would you like to use for your alert(s)?
  • Please alert me when 10002463-268HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10002463-268HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10002463-268HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10002463-268HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10002463-268HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10002463-268HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: