Part Details for 100023084 by Telegartner Karl Gartner GmbH
Overview of 100023084 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100023084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2269-100023084-ND
|
DigiKey | CAT 6A PLUG T568A Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$13.1600 / $16.9300 | Buy Now |
DISTI #
80F1042
|
Bürklin Elektronik | Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023084 Min Qty: 1 | 14 |
|
$13.2786 | Buy Now |