Part Details for 1000180001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000180001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000180001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2837
|
Newark | Blf 5.08Hc/17/90 Sn Bk Bx |Weidmuller 1000180001 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $16.8600 | Buy Now |
DISTI #
1000180001-ND
|
DigiKey | TERM BLOCK PLUG 17POS 5.08MM Min Qty: 18 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$12.6400 | Buy Now |
DISTI #
1000180001
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000180001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1000180001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/17/90 SN BK BX RoHS: Compliant | 0 |
|
$10.8500 / $14.3500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 17 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$9.4600 / $11.3100 | Buy Now |
DISTI #
1000180001
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000180001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1000180001
|
Avnet Americas | Pluggable Terminal Block Plug 17 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000180001) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |