Part Details for 1000140001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000140001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000140001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2833
|
Newark | Blf 5.08Hc/13/90 Sn Bk Bx |Weidmuller 1000140001 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $12.8900 | Buy Now |
DISTI #
4381-1000140001-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box, Box |
72 In Stock |
|
$3.3452 / $7.6425 | Buy Now |
DISTI #
1000140001
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000140001) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1000140001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/13/90 SN BK BX RoHS: Compliant | 0 |
|
$7.6400 / $10.9700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 13 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$7.1400 / $8.5000 | Buy Now |