-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5178
|
Newark | Molex |Molex 100014-1541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | zQSFP+ Cage - 1-by-1 and Spring Fingers - SAN Heatsink - Single Lightpipes - 1 Rear Pin. RoHS: Compliant |
12 Partner Stock |
|
$0.4641 / $0.8011 | Buy Now |
|
Master Electronics | zQSFP+ Cage - 1-by-1 and Spring Fingers - SAN Heatsink - Single Lightpipes - 1 Rear Pin. RoHS: Compliant |
12 Partner Stock |
|
$0.4641 / $0.8011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100014-1541
Molex
Buy Now
|
Compare Parts:
100014-1541
Molex
|
Samacsys Manufacturer | Molex |