Part Details for 1000130001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000130001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000130001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2832
|
Newark | Blf 5.08Hc/12/90 Sn Bk Bx |Weidmuller 1000130001 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $11.9000 | Buy Now |
DISTI #
281-2643-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
30 In Stock |
|
$5.7742 / $9.0100 | Buy Now |
DISTI #
1000130001
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000130001) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1000130001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/90 SN BK BX RoHS: Compliant | 0 |
|
$6.0400 / $9.0100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 12 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$6.6700 / $8.8400 | Buy Now |