Part Details for 1000110001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000110001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000110001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2830
|
Newark | Blf 5.08Hc/10/90 Sn Bk Bx |Weidmuller 1000110001 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $11.0000 | Buy Now |
DISTI #
281-2642-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
28 In Stock |
|
$4.7571 / $7.7200 | Buy Now |
DISTI #
1000110001
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5.08mm Right Angle Cable Mount Black Box - Bulk (Alt: 1000110001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1000110001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/10/90 SN BK BX RoHS: Compliant | 288 |
|
$5.1000 / $7.7200 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 36 Factory Stock |
|
$5.3600 / $8.0400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 36 Factory Stock |
|
$5.3600 / $8.0400 | Buy Now |