Part Details for 1000100001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000100001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000100001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2829
|
Newark | Blf 5.08Hc/09/90 Sn Bk Bx |Weidmuller 1000100001 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $10.0000 | Buy Now |
DISTI #
1000100001
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000100001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $10.0100 | Buy Now |
DISTI #
1000100001
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000100001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |