Part Details for 10000UH by Abracon Corporation
Overview of 10000UH by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-106KE | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-27X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-45X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core |