Part Details for 1000090001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000090001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000090001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2828
|
Newark | Blf 5.08Hc/08/90 Sn Bk Bx |Weidmuller 1000090001 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $8.8000 | Buy Now |
DISTI #
281-2641-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
40 In Stock |
|
$4.3936 / $8.7900 | Buy Now |
DISTI #
1000090001
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000090001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1000090001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/90 SN BK BX RoHS: Compliant | 0 |
|
$4.3900 / $8.7800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 16 Factory Stock |
|
$4.4500 / $5.8500 | Buy Now |
DISTI #
1000090001
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000090001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1000090001
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000090001) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
|
Master Electronics | Conn Terminal Block F 8 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 16 Factory Stock |
|
$4.4500 / $5.8500 | Buy Now |