Part Details for 1000070001 by Weidmüller Interface GmbH & Co. KG
Overview of 1000070001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2826
|
Newark | Blf 5.08Hc/06/90 Sn Bk Bx |Weidmuller 1000070001 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.6000 | Buy Now |
DISTI #
281-2640-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Box |
12 In Stock |
|
$3.2951 / $6.5900 | Buy Now |
DISTI #
1000070001
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000070001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ | |
DISTI #
470-1000070001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/06/90 SN BK BX RoHS: Compliant | 0 |
|
$3.2900 / $6.5800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$3.2500 / $4.9400 | Buy Now |
DISTI #
1000070001
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000070001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
RFQ |