Part Details for 1000042 by Phoenix Contact
Overview of 1000042 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12692-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$68.4241 / $84.4700 | Buy Now |
DISTI #
651-1000042
|
Mouser Electronics | Circular Metric Connectors V-RC/TGUM 13/ KVD 13/LBL 16+3 RoHS: Compliant | 3 |
|
$68.4200 / $84.4700 | Buy Now |
|
Onlinecomponents.com | Conn M23 Circular F 19 POS ST 19 Terminal 1 Port RoHS: Compliant | 0 |
|
$69.3800 / $89.4700 | Buy Now |
DISTI #
000000000001488253
|
Sager | Circular Metric Connectors V-RC/TGUM 13/ KVD 13/LBL 16+3 Min Qty: 1 | 0 |
|
$87.1000 / $97.5500 | Buy Now |
|
Master Electronics | Conn M23 Circular F 19 POS ST 19 Terminal 1 Port RoHS: Compliant | 0 |
|
$69.3800 / $89.4700 | Buy Now |
Part Details for 1000042
1000042 CAD Models
1000042 Part Data Attributes
|
1000042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1000042
Phoenix Contact
Circular Connector, 19 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body Depth | 1.933 inch | |
Body Diameter | 1.024 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC; UL | |
Shell Material | GADOLINIUM ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |