There are no models available for this part yet.
Overview of 1000040001 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1000040001 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T2823
|
Newark | Blf 5.08Hc/03/90 Sn Bk Bx |Weidmuller 1000040001 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.7000 | Buy Now | |
DISTI #
281-2638-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
9 In Stock |
|
$1.6149 / $3.5200 | Buy Now | |
DISTI #
1000040001
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Black Box (Alt: 1000040001) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | ||
DISTI #
470-1000040001
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/90 SN BK BX RoHS: Compliant | 0 |
|
$1.5900 / $2.6200 | Order Now | |
Onlinecomponents.com | Conn Terminal Block F 3 POS 5.08mm RA Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$1.6400 / $2.4700 | Buy Now |