Part Details for 1000-1 by Easy Braid Co
Overview of 1000-1 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7653
|
Newark | Desoldering Braid Dispenser, W/#1 Wick, Desolder Tool Type:Desoldering Braid Dispenser, Tip/Nozzle Length:-, Tip/Nozzle O.d.:-, Product Range:1000 Wickgun Series, Plug Type:-, Braid Material:Oxide Free Copper, Length:15" Rohs Compliant: Na |Easybraid 1000-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3500 | Buy Now |
DISTI #
154-1000-1-ND
|
DigiKey | WICKGUN BRAID DISPENSER WITH #1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$36.1469 / $41.7100 | Buy Now |
DISTI #
113-663
|
Techni-Tool, Inc. | EasyBraid 1000-1 Wick Gun Kit, Includes Dispenser & Solder Wick, Rosin, 0.035"x15ft, #1, White | 0 |
|
$42.3500 | Buy Now |
DISTI #
113-663
|
TestEquity LLC | EasyBraid 1000-1 Wick Gun Kit, Includes Dispenser & Solder Wick, Rosin, 0.035"x15ft, #1, White | 0 |
|
$42.3500 | Buy Now |