Part Details for 1000-0 by Easy Braid Co
Overview of 1000-0 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 1000-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7652
|
Newark | Desoldering Braid Dispenser, Desolder Tool Type:Desoldering Braid Dispenser, Tip/Nozzle Length:-, Tip/Nozzle O.d.:-, Product Range:1000 Wickgun Series, Plug Type:- Rohs Compliant: Na |Easybraid 1000-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6800 | Buy Now |
DISTI #
154-1000-0-ND
|
DigiKey | WICKGUN WITHOUT CASSETTE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$29.6248 / $39.1100 | Buy Now |
DISTI #
10069013
|
Techni-Tool, Inc. | EasyBraid 1000-0 Dispenser, WickGun Without Cassette, Simple One-Handed Operation for Desoldring Braid | 0 |
|
$35.6800 | Buy Now |
DISTI #
10069013
|
TestEquity LLC | EasyBraid 1000-0 Dispenser, WickGun Without Cassette, Simple One-Handed Operation for Desoldring Braid | 0 |
|
$35.6800 | Buy Now |