Part Details for 100-POE-SPL-24 by Red Lion Controls
Overview of 100-POE-SPL-24 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for 100-POE-SPL-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6767
|
Newark | Ethernet Switch, 10Mbps, 100Mbps, No. Of Ports:5Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 2, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Red Lion Controls 100-POE-SPL-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$229.0000 | Buy Now |
DISTI #
100-POE-SPL-24-ND
|
DigiKey | POE SPLITTER, 24 VDC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.1912 / $277.5500 | Buy Now |
DISTI #
71122893
|
RS | Ethernet PoE Splitter, 24 VDC output | Red Lion Controls 100-POE-SPL-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$257.9000 / $280.3300 | RFQ |
|
Neutron USA | N-Tron Ethernet PoE Splitter, 24 VDC output, One RJ-45 PoE Port (Data & Power In), One RJ-45 Port (Data Out) | 2 |
|
$442.9700 | Buy Now |
Part Details for 100-POE-SPL-24
100-POE-SPL-24 CAD Models
100-POE-SPL-24 Part Data Attributes
|
100-POE-SPL-24
Red Lion Controls
Buy Now
|
Compare Parts:
100-POE-SPL-24
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |