Part Details for 100-DS0163X1A by Cobham Sensor Systems
Overview of 100-DS0163X1A by Cobham Sensor Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 100-DS0163X1A
100-DS0163X1A CAD Models
100-DS0163X1A Part Data Attributes:
|
100-DS0163X1A
Cobham Sensor Systems
Buy Now
Datasheet
|
Compare Parts:
100-DS0163X1A
Cobham Sensor Systems
Wide Band High Power Amplifier, 4400MHz Min, 5000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REMEC DEFENSE & SPACE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 55 dB | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 4400 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
VSWR-Max | 1.4 |