Part Details for 100-DP8-T1-B6-M3-R-E-HDW15 by E-Switch Inc
Overview of 100-DP8-T1-B6-M3-R-E-HDW15 by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for 100-DP8-T1-B6-M3-R-E-HDW15
100-DP8-T1-B6-M3-R-E-HDW15 CAD Models
100-DP8-T1-B6-M3-R-E-HDW15 Part Data Attributes
|
100-DP8-T1-B6-M3-R-E-HDW15
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100-DP8-T1-B6-M3-R-E-HDW15
E-Switch Inc
Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |
Alternate Parts for 100-DP8-T1-B6-M3-R-E-HDW15
This table gives cross-reference parts and alternative options found for 100-DP8-T1-B6-M3-R-E-HDW15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-DP8-T1-B6-M3-R-E-HDW15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-DP8-T1-B4-M3-Q-E-HDW15 | Toggle Switch, DPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B4-M3-Q-E-HDW15 |
100-DP8-T1-B1-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount-threaded | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B1-M3-R-E-HDW15 |
100-DP8-T1-B8-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B8-M3-R-E-HDW15 |
100-DP8-T1-B8-M3-Q-E-HDW15 | Toggle Switch, DPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B8-M3-Q-E-HDW15 |
100-DP8-T1-B4-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B4-M3-R-E-HDW15 |
100-DP8-T1-B13-M3-Q-E-HDW15 | Toggle Switch, DPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B13-M3-Q-E-HDW15 |
100-DP8-T1-B12-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B12-M3-R-E-HDW15 |
100-DP8-T1-B5-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B5-M3-R-E-HDW15 |
100-DP8-T1-B3-M3-R-E-HDW15 | Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Quick Connect Terminal, Panel Mount-threaded | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B3-M3-R-E-HDW15 |
100-DP8-T1-B9-M3-Q-E-HDW15 | Toggle Switch, DPDT, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | 100-DP8-T1-B6-M3-R-E-HDW15 vs 100-DP8-T1-B9-M3-Q-E-HDW15 |