Part Details for 100-964-422 by Pancon Corporation
Overview of 100-964-422 by Pancon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 100-964-422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD EURO CONNECTOR, 64 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 2 |
|
Buy Now |
Part Details for 100-964-422
100-964-422 CAD Models
100-964-422 Part Data Attributes
|
100-964-422
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
100-964-422
Pancon Corporation
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.42 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 100-964-422
This table gives cross-reference parts and alternative options found for 100-964-422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-964-422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-964-422C | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Pancon Corporation | 100-964-422 vs 100-964-422C |
100-964-453C | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Pancon Corporation | 100-964-422 vs 100-964-453C |
100-964-432C | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Pancon Corporation | 100-964-422 vs 100-964-432C |
100-964-423 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Pancon Corporation | 100-964-422 vs 100-964-423 |
100-964-452C | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug | Pancon Corporation | 100-964-422 vs 100-964-452C |