Part Details for 100-1055-ESDN by Weller Hand Tools GmbH
Overview of 100-1055-ESDN by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 | |
AM27C010-55PI-G | Rochester Electronics | AM27C010 - EPROM - OTP, EPROM - UV 1Mbit 128k x 8 |
Price & Stock for 100-1055-ESDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1196
|
Newark | Fume Extraction Unit, 230V, Nozzle, Air Volume:140M3/H, Supply Voltage V Ac:230V, Power Rating:100W, Plug Type:Eu, Uk, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Weller 100-1055-ESDN (Alternate Part Number: 037103282149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 2 |
|
$2,306.3900 | Buy Now |
DISTI #
11AC8474
|
Newark | Mg100S With 2Xalfa/2X0F15 110-240V F/G/Weller Filtration Rohs Compliant: Yes |Weller 100-1055-ESDN (Alternate Part Number: 037103282149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,400.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,280.0000 | Buy Now |
DISTI #
10040011
|
Techni-Tool, Inc. | Weller 100-1055-ESDN Fume Extractor, MG100S with 2XALFA/2X0F15 110-240V F/G | 0 |
|
$2,340.0000 | Buy Now |
DISTI #
10040011
|
TestEquity LLC | Weller 100-1055-ESDN Fume Extractor, MG100S with 2XALFA/2X0F15 110-240V F/G | 0 |
|
$2,340.0000 | Buy Now |