Part Details for 100-1-B-12/1D by Pickering Electronics
Overview of 100-1-B-12/1D by Pickering Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100-1-B-12/1D
100-1-B-12/1D CAD Models
100-1-B-12/1D Part Data Attributes
|
100-1-B-12/1D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
100-1-B-12/1D
Pickering Electronics
Electromechanical Relay, SPST, 0.5A (Contact), 200VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10.2 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Resistance | 6000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 170 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Physical Dimension | 24.1mm x 10.2mm x 15.2mm | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |