Part Details for 100-095 by Bivar Inc
Overview of 100-095 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1699-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.094" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1329 / $0.2000 | Buy Now |
DISTI #
749-100-095
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White RoHS: Compliant | 779 |
|
$0.1320 / $0.2000 | Buy Now |
DISTI #
70528936
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mount,4 Lead,0.200 OD,0.095 Thick, Nylon, White | Bivar Inc. 100-095 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2710 / $0.2850 | RFQ |
|
Future Electronics | White Natural Nylon Perm-O-Pad - TO-18 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1300 / $0.1500 | Buy Now |
|
Bisco Industries | 203 |
|
Buy Now | ||
DISTI #
BIV100-095
|
Heilind Electronics | PERM-O-PADS, ROUND, TO-18, T1 3/4 LED MOUNT, 4 LEAD, 0.2 OD | Americas - 3521 in Stock |
|
$0.0867 / $0.2000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
100-095
|
TME | Insulating distance, polyamide 66, natural, UL94V-2, TO18 Min Qty: 1 | 0 |
|
$0.1680 / $0.5240 | RFQ |
DISTI #
BIV100-095
|
Interstate Connecting Components | PERM-O-PADS, ROUND, TO-18, T1 3/4 LED MOUNT, 4 LEAD, 0.2 OD | 1056 |
|
$0.0867 / $0.2000 | Buy Now |