Part Details for 100-064-121C by Pancon Corporation
Overview of 100-064-121C by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b | |
LT1121CS8-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121CZ-5#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Part Details for 100-064-121C
100-064-121C CAD Models
100-064-121C Part Data Attributes
|
100-064-121C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
100-064-121C
Pancon Corporation
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.34 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 |
Alternate Parts for 100-064-121C
This table gives cross-reference parts and alternative options found for 100-064-121C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-064-121C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-064-121B | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Pancon Corporation | 100-064-121C vs 100-064-121B |
FCN-725P036-AU/L | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | 100-064-121C vs FCN-725P036-AU/L |
100-064-121 | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Gray Insulator, Receptacle | Pancon Corporation | 100-064-121C vs 100-064-121 |
SMH100-LPSE-S38-SC-BK | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 100-064-121C vs SMH100-LPSE-S38-SC-BK |
SMH100-LPSE-S38-SD-BK | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | 100-064-121C vs SMH100-LPSE-S38-SD-BK |
FCN-725P036-AU/0 | HEADER CONNECTOR,PCB MNT,36 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | FUJITSU Semiconductor Limited | 100-064-121C vs FCN-725P036-AU/0 |