Part Details for 100-03992000 by Carling Technologies
Overview of 100-03992000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-03992000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None (ON) SPDT Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
212 In Stock |
|
$2.1600 / $4.6700 | Buy Now |
|
Master Electronics | Switch Rocker ON None (ON) SPDT Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
212 In Stock |
|
$2.1600 / $4.6700 | Buy Now |