Part Details for 100-03938200 by Carling Technologies
Overview of 100-03938200 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-03938200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - White Bezel. RoHS: Compliant |
80 In Stock |
|
$1.6500 / $3.5600 | Buy Now |
|
Master Electronics | Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - White Bezel. RoHS: Compliant |
80 In Stock |
|
$1.6500 / $3.5600 | Buy Now |