Part Details for 100-03934000 by Carling Technologies
Overview of 100-03934000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-03934000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
5027 In Stock |
|
$1.3600 / $1.8900 | Buy Now |
DISTI #
78962435
|
Verical | 100-03934000 Min Qty: 30 Package Multiple: 30 | Americas - 5010 |
|
$1.7756 / $2.5033 | Buy Now |
DISTI #
TA201-TB-B
|
TTI | Rocker Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Black Rocker Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 2000 In Stock |
|
$1.4100 / $2.3000 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk RoHS: Compliant |
5027 In Stock |
|
$1.3600 / $1.8900 | Buy Now |