Part Details for 100/25/85600 by TDK Epcos
Overview of 100/25/85600 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51856-001LF-SA | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board | |
92856-000LF | Amphenol Communications Solutions | Header, Top Mount, S/D(68Pins), R/A, 5V, 0mm s/o | |
51856-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S 12P Right Angle Header. |
Part Details for 100/25/85600
100/25/85600 CAD Models
100/25/85600 Part Data Attributes
|
100/25/85600
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
100/25/85600
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | 85600 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | 85600 |
Alternate Parts for 100/25/85600
This table gives cross-reference parts and alternative options found for 100/25/85600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100/25/85600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-25V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | 100/25/85600 vs RE3-25V101M |
R2O-25V101MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | 100/25/85600 vs R2O-25V101MA |
25TWL100MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 100/25/85600 vs 25TWL100MKC |
RE2-25V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | 100/25/85600 vs RE2-25V101M |
RLB-25V101MV2Z | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 100/25/85600 vs RLB-25V101MV2Z |
25NA100MFA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 100/25/85600 vs 25NA100MFA |
25BIW100MKC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 100/25/85600 vs 25BIW100MKC |
RE2-25V101MMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 100/25/85600 vs RE2-25V101MMA |
25TWTC100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 100/25/85600 vs 25TWTC100M |
25BGF100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 100/25/85600 vs 25BGF100 |