Part Details for 10.4265+10.4225+10.4200+10.421 by Lapp Group
Overview of 10.4265+10.4225+10.4200+10.421 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4265-10AXI | Rochester Electronics LLC | CY7C4265 - 16 K X 18 Deep Sync FIFO, Industrial Temp | |
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
LPZ4414-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1717, |
Price & Stock for 10.4265+10.4225+10.4200+10.421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4474
|
Newark | Rectangular Power Connector, Panel Mount, Epic Hbs Series, Screw, Plug, Receptacle, 3, Pin, Socket Rohs Compliant: Yes |Epic 10.4265+10.4225+10.4200+10.421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $20.9600 | Buy Now |