Part Details for 10.0M5X20F by Altech Corporation
Overview of 10.0M5X20F by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10.0M5X20F
10.0M5X20F CAD Models
10.0M5X20F Part Data Attributes:
|
10.0M5X20F
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
10.0M5X20F
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |