Part Details for 10.02.02.03779 by Schmalz
Overview of 10.02.02.03779 by Schmalz
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.02.02.03779
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZ.10.02.02.03779
|
TME | Ejector, 290l/min, 2.5mm, SXPi, 3÷6bar Min Qty: 1 | 0 |
|
$999.0500 / $1,110.0600 | RFQ |