There are no models available for this part yet.
Overview of 10.01.01.14678 by Schmalz
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146788-113X0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146788-120M0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
10146788-112M0LF | Amphenol Communications Solutions | PCI Express®x8 vertical Card Edge Connector, 98 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 10.01.01.14678 by Schmalz
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4643-10.01.01.14678-ND
|
DigiKey | +FLAT SUCTION PAD (ROUND), SFF 40 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$63.0240 / $71.4300 | Buy Now | |
DISTI #
SMZ.10.01.01.14678
|
TME | Suction cup, 40mm, G1/4 M, Shore hardness: 55, 4.3cm3, 48.6N, SFF Min Qty: 1 | 0 |
|
$12.4500 / $13.7000 | RFQ |