Part Details for 10.01.01.14295 by Schmalz
Overview of 10.01.01.14295 by Schmalz
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.01.01.14295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4643-10.01.01.14295-ND
|
DigiKey | +FLAT SUCTION PAD (ROUND), SUF 3 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$11.0148 / $12.8300 | Buy Now |
DISTI #
SMZ.10.01.01.14295
|
TME | Suction cup, 3mm, M3-M, Shore hardness: 55, Pull-off force: 0.3N Min Qty: 1 | 0 |
|
$4.9900 / $5.4700 | RFQ |