There are no models available for this part yet.
Overview of 10.01.01.14206 by Schmalz
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-06J08L | Coilcraft Inc | Variable Inductor, 0.275uH Min, 0.355uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-06J08SL | Coilcraft Inc | Variable Inductor, 0.22uH Min, 0.248uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-06A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 10.01.01.14206 by Schmalz
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4643-10.01.01.14206-ND
|
DigiKey | +FLAT SUCTION PAD (ROUND), SUF 1 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$12.2168 / $14.5100 | Buy Now | |
DISTI #
SMZ.10.01.01.14206
|
TME | Suction cup, 1mm, M3-M, Shore hardness: 60, Pull-off force: 0.03N Min Qty: 1 | 0 |
|
$5.0100 / $5.5200 | RFQ |