Part Details for 10.0062225 by Italtronic srl
Overview of 10.0062225 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10.0062225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-10.0062225
|
TME | Enclosure: for DIN rail mounting, Y: 101mm, X: 22.5mm, Z: 80.5mm Min Qty: 1 | 111 |
|
$5.6000 / $7.4600 | Buy Now |