Part Details for 10-E1126PA025M7-L858F78Z by MACOM
Results Overview of 10-E1126PA025M7-L858F78Z by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10-E1126PA025M7-L858F78Z Information
10-E1126PA025M7-L858F78Z by MACOM is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 10-E1126PA025M7-L858F78Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-E1126PA025M7-L858F78Z
|
Avnet Asia | Transistor I GBT Module N-CH 1200V 33A 20V Through Hole (Alt: 10-E1126PA025M7-L858F78Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days |
500 |
|
$14.4024 / $16.1080 | Buy Now |