Part Details for 10-BRD1-03G by BOYD Laconia
Overview of 10-BRD1-03G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-BRD1-03G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-10-BRD1-03G-ND
|
DigiKey | 10-BRD1-03G Min Qty: 237 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.2300 | Buy Now |
DISTI #
000000000006350459
|
Sager | Heat Sinks Heat Sink w/BGA Solder Anchor, 37.5x37.5x23mm, Black, 4 Anchors, IC=37.5x37.5 Min Qty: 900 | 0 |
|
$2.5600 / $3.0300 | Buy Now |
Part Details for 10-BRD1-03G
10-BRD1-03G CAD Models
10-BRD1-03G Part Data Attributes
|
10-BRD1-03G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
10-BRD1-03G
BOYD Laconia
Heat Sink, Aluminum, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 23 mm | |
Length | 37.5 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 37.5 mm |